395-066-558-804

Heilind Number:EDA395-066-558-804
Manufacturer:EDAC
Manufacturer Number:395-066-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and secure connections. With two rows and 66 positions, this connector offers ample space for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precision in alignment. Designed for right-angle mounting orientation, it is versatile and space-saving. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential connector for efficient and dependable performance.