395-066-558-808

Heilind Number:EDA395-066-558-808
Manufacturer:EDAC
Manufacturer Number:395-066-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-558-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 66 positions, it offers ample room for intricate connections. The contact material, Copper Alloy, ensures reliable and efficient transmission. Its right angle mount orientation and compact pitch of .1 inch make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Elevate your PCB assembly with this essential component.