395-066-559-101

Heilind Number:EDA395-066-559-101
Manufacturer:EDAC
Manufacturer Number:395-066-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-101

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees reliability and safety. Crafted with precision, the contact material is copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, you can easily accommodate various PCB configurations. Its right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures performance even in challenging environments. Elevate your connectivity with this essential component for your electronic projects.