395-066-559-102

Heilind Number:EDA395-066-559-102
Manufacturer:EDAC
Manufacturer Number:395-066-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board To Board PCB Connector. Designed for seamless integration, it boasts a single row layout with 66 positions for optimal performance. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connection. Its right angle mount orientation allows for versatile installation, and it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for improved functionality and longevity.