395-066-559-108

Heilind Number:EDA395-066-559-108
Manufacturer:EDAC
Manufacturer Number:395-066-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 66 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise and secure connections are guaranteed. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.