395-066-559-201

Heilind Number:EDA395-066-559-201
Manufacturer:EDAC
Manufacturer Number:395-066-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-201

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester and contact points crafted from copper alloy, ensuring reliable conductivity. With two rows and 66 positions, it offers ample space for secure connections. The right-angle mount orientation allows for versatile installation, while a pitch of .1 inch and row spacing of .2 inch facilitate easy PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.