395-066-559-288

Heilind Number:EDA395-066-559-288
Manufacturer:EDAC
Manufacturer Number:395-066-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-288

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 66 copper alloy contacts, delivering optimal performance in black UL 94V-0 thermoplastic polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.