395-066-559-404

Heilind Number:EDA395-066-559-404
Manufacturer:EDAC
Manufacturer Number:395-066-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With a single row layout, it offers 66 positions for extensive connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Its right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.