395-066-559-412

Heilind Number:EDA395-066-559-412
Manufacturer:EDAC
Manufacturer Number:395-066-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-412

Detailed Description

Effortlessly connect your PCBs with our Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a single row configuration with 66 positions, ensuring optimal functionality. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. The right-angle mount orientation offers convenience during installation, while a pitch of .1 inches and row spacing of .2 inches provide seamless connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality for your connectivity needs.