395-066-559-512

Heilind Number:EDA395-066-559-512
Manufacturer:EDAC
Manufacturer Number:395-066-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 66 copper alloy contacts, each positioned at 0.1-inch pitch and 0.2-inch row spacing, it ensures reliable data transmission. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your electronics assembly with this essential connector.