395-066-559-688

Heilind Number:EDA395-066-559-688
Manufacturer:EDAC
Manufacturer Number:395-066-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-688

Detailed Description

Experience seamless connectivity with our high-performance Black Card Edge Connector. Engineered for reliability, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and efficient operation in various environments. With a right-angle mount orientation, it offers easy installation onto your PCB, while its 66 positions and .1-inch pitch provide ample connectivity options. Crafted with precision, the copper alloy contact material guarantees optimal signal transmission. Designed for versatility, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its robust construction and superior performance for all your board-to-board connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component, bringing efficiency and reliability to your projects.