395-066-559-807

Heilind Number:EDA395-066-559-807
Manufacturer:EDAC
Manufacturer Number:395-066-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-807

Detailed Description

Enhance connectivity in your electronic projects with this reliable black Board To Board PCB Connector. With a right-angle mount orientation and a contact material of durable copper alloy, this connector ensures secure and efficient connections. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inch, it offers 66 positions for versatile use. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and durability even in harsh operating environments with temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.