395-066-559-858

Heilind Number:EDA395-066-559-858
Manufacturer:EDAC
Manufacturer Number:395-066-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 66 positions spread across two rows, ensuring seamless signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees optimal safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and maintenance. The contact material, made of Copper Alloy, ensures efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation adds versatility, making it ideal for various electronic setups. Upgrade your connectivity solutions with this essential component.