395-066-559-878

Heilind Number:EDA395-066-559-878
Manufacturer:EDAC
Manufacturer Number:395-066-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-559-878

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features two rows with a total of 66 positions for optimal signal transfer. The right-angle mount orientation ensures space efficiency, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With copper alloy contacts and a pitch of .1 inches, this connector offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Upgrade your system with this versatile and dependable connector.