395-066-560-258

Heilind Number:EDA395-066-560-258
Manufacturer:EDAC
Manufacturer Number:395-066-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-560-258

Detailed Description

Enhance your PCB connections with our high-performance board-to-board connector, designed for seamless integration in a variety of electronic devices. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission across 66 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your connectivity solutions with this essential component for your electronic projects.