395-066-560-288

Heilind Number:EDA395-066-560-288
Manufacturer:EDAC
Manufacturer Number:395-066-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-560-288

Detailed Description

Connectivity meets reliability with this premium black Board To Board PCB Connector. Designed for seamless integration in various electronic setups, it boasts a compact form factor with two rows and a total of 66 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. The contact material, Copper Alloy, further enhances its conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on the PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for secure and seamless board-to-board connections in your projects.