395-066-560-578

Heilind Number:EDA395-066-560-578
Manufacturer:EDAC
Manufacturer Number:395-066-560-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-560-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-560-578

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, it combines durability with a professional aesthetic. With two rows of 66 contact positions, each crafted from high-quality Copper Alloy, this connector ensures reliable conductivity for your electronic devices. The precision-engineered design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.