395-067-520-104

Heilind Number:EDA395-067-520-104
Manufacturer:EDAC
Manufacturer Number:395-067-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-520-104

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row of 67 positions, ensuring efficient data transmission. Its copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, making it a valuable component for various projects in the electronics industry.