395-067-520-158

Heilind Number:EDA395-067-520-158
Manufacturer:EDAC
Manufacturer Number:395-067-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-520-158

Detailed Description

Enhance your PCB connectivity with our high-performance black Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connection. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contact material, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Its straight mount orientation allows for easy installation, making it a versatile choice for your electronic projects. Explore the possibilities with this essential component for your PCB connections.