395-067-520-188

Heilind Number:EDA395-067-520-188
Manufacturer:EDAC
Manufacturer Number:395-067-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-520-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-520-188

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance even in harsh environments. The straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. Upgrade your PCB connections with this high-quality connector for seamless and uninterrupted performance.