395-067-520-407

Heilind Number:EDA395-067-520-407
Manufacturer:EDAC
Manufacturer Number:395-067-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-520-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its straight mount orientation and copper alloy contact material guarantee reliable connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component.