395-067-520-458

Heilind Number:EDA395-067-520-458
Manufacturer:EDAC
Manufacturer Number:395-067-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-520-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 67 positions in a single row, ensuring optimal performance for your electronic devices. Crafted with precision, it features copper alloy contacts for reliable conductivity and a UL 94V-0 Thermoplastic Polyester housing for durability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in any environment. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.