395-067-520-478

Heilind Number:EDA395-067-520-478
Manufacturer:EDAC
Manufacturer Number:395-067-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-520-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-520-478

Detailed Description

Elevate your connectivity with this sleek Black Board to Board PCB Connector. Designed with precision and durability in mind, it boasts a single row with 67 positions, providing ample space for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contact material guarantees optimal conductivity. With a tight pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration in your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity game with this essential component for streamlined electronic design.