395-067-520-602

Heilind Number:EDA395-067-520-602
Manufacturer:EDAC
Manufacturer Number:395-067-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 67 positions in a single row, it offers seamless integration for your electronic components. The sleek black housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in all applications. Each contact is expertly made from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Whether for commercial or industrial use, its straight mount orientation provides easy installation on your PCB. Elevate your connectivity solutions with this essential component.