395-067-520-604

Heilind Number:EDA395-067-520-604
Manufacturer:EDAC
Manufacturer Number:395-067-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-520-604

Detailed Description

Upgrade your connectivity with our cutting-edge black Card Edge Connector. Featuring 67 positions in a single row configuration, this connector ensures seamless communication on your PCB. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient power delivery at an amperage of 3A. Designed for straight mount orientation, it's perfect for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity with our cutting-edge Card Edge Connector.