395-067-520-658

Heilind Number:EDA395-067-520-658
Manufacturer:EDAC
Manufacturer Number:395-067-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-520-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 67-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable signal transmission. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures optimal functionality even in demanding environments. The straight mount orientation and 0.1-inch pitch simplify installation, while its compact form factor with one row and 0.2-inch row spacing offers efficient PCB layout. Ideal for various applications, this black connector guarantees secure and efficient connections, meeting your connectivity needs with precision.