395-067-520-678

Heilind Number:EDA395-067-520-678
Manufacturer:EDAC
Manufacturer Number:395-067-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-520-678

Detailed Description

Upgrade your connectivity game with our cutting-edge Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 67 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, offers optimal conductivity for superior performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates smooth PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation further enhances usability, making it a must-have in your toolkit. Upgrade your connectivity game with our cutting-edge Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 67 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, offers optimal conductivity for superior performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates smooth PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation further enhances usability, making it a must-have in your toolkit.