395-067-520-688

Heilind Number:EDA395-067-520-688
Manufacturer:EDAC
Manufacturer Number:395-067-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-520-688

Detailed Description

Enhance your PCB connectivity with our reliable Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 67 positions and a compact .1-inch pitch, perfect for space-constrained applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, with copper alloy contacts for efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your electronics with this high-performance connector, a must-have for any PCB assembly project.