395-067-521-103

Heilind Number:EDA395-067-521-103
Manufacturer:EDAC
Manufacturer Number:395-067-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-103

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any application. With a single row design and 67 contact positions, it offers seamless connectivity for your PCB boards. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for a streamlined setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your electronics with this essential component and experience enhanced performance.