395-067-521-104

Heilind Number:EDA395-067-521-104
Manufacturer:EDAC
Manufacturer Number:395-067-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-104

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. Designed for optimal performance, this connector features a high amperage of 3A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting and secure connectivity. With 67 positions and a compact pitch of .1in, it's perfect for densely populated PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility for various applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.