395-067-521-107

Heilind Number:EDA395-067-521-107
Manufacturer:EDAC
Manufacturer Number:395-067-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a single row with 67 copper alloy contact positions, ensuring reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its black housing guarantees durability while providing a sleek aesthetic. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for any electronic project. Upgrade your setup with this high-performance solution and experience enhanced connectivity like never before.