395-067-521-108

Heilind Number:EDA395-067-521-108
Manufacturer:EDAC
Manufacturer Number:395-067-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed to meet high-performance standards, it features a single row layout with 67 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation allows for versatile use. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics.