395-067-521-158

Heilind Number:EDA395-067-521-158
Manufacturer:EDAC
Manufacturer Number:395-067-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-158

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector. Designed for seamless installation on your PCB, this connector boasts 67 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. With a space-saving pitch of .1in and row spacing of .2in, it offers precision in connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliability in diverse environments. Upgrade your setup with this essential component for streamlined electronic systems.