395-067-521-178

Heilind Number:EDA395-067-521-178
Manufacturer:EDAC
Manufacturer Number:395-067-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 67 positions in a single row configuration, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable operation even in challenging environments. With a contact material of copper alloy and a pitch of .1 inches, it offers optimal conductivity. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.