395-067-521-188

Heilind Number:EDA395-067-521-188
Manufacturer:EDAC
Manufacturer Number:395-067-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-188

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Sleek and durable, this connector features a single row layout with 67 positions, perfect for seamless data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments, with a wide operating temperature range of -40 to 105 °C. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power delivery with an amperage of 3 A. Designed for easy installation, this connector offers straight mount orientation, with a pitch of .1 in and row spacing of .2 in. Elevate your electronic projects with this essential component.