395-067-521-402

Heilind Number:EDA395-067-521-402
Manufacturer:EDAC
Manufacturer Number:395-067-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-402

Detailed Description

Enhance your PCB connections with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 67 positions, ensuring optimal performance in your electronic setups. Crafted with precision, its housing boasts UL 94V-0 Thermoplastic Polyester construction for durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.