395-067-521-403

Heilind Number:EDA395-067-521-403
Manufacturer:EDAC
Manufacturer Number:395-067-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 67-position Card Edge Connector. Designed for seamless integration on PCBs, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation. Featuring copper alloy contacts and a 3A amperage rating, it guarantees reliable power transmission. With a row spacing of 0.2 inches and a pitch of 0.1 inches, it offers efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections.