395-067-521-407

Heilind Number:EDA395-067-521-407
Manufacturer:EDAC
Manufacturer Number:395-067-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 67 positions in a single row configuration with a pitch of .1 inches, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability. With an amperage rating of 3A, it's suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Upgrade your connectivity solutions with this sleek and efficient connector.