395-067-521-408

Heilind Number:EDA395-067-521-408
Manufacturer:EDAC
Manufacturer Number:395-067-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row layout, perfect for high-density applications. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal functionality even in extreme conditions. Upgrade your electronic assemblies with this versatile connector, ideal for various industries.