395-067-521-412

Heilind Number:EDA395-067-521-412
Manufacturer:EDAC
Manufacturer Number:395-067-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-412

Detailed Description

Enhance your electronic connections with this high-quality 67-position Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The housing accommodates rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in various environments. Its straight mount orientation facilitates easy installation, making it a perfect choice for your PCB assembly needs. Elevate your connectivity game with this essential component.