395-067-521-458

Heilind Number:EDA395-067-521-458
Manufacturer:EDAC
Manufacturer Number:395-067-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-458

Detailed Description

Elevate your PCB assembly with our cutting-edge black Card Edge Connector. Designed for optimal performance, this connector features 67 positions with a single row layout, ensuring seamless connectivity for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees both durability and reliability. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.