395-067-521-488

Heilind Number:EDA395-067-521-488
Manufacturer:EDAC
Manufacturer Number:395-067-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers precise and stable connections. The contact material, Copper Alloy, further enhances conductivity. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is the perfect solution for your connectivity needs. Explore more in our PCB Connectors collection.