395-067-521-603

Heilind Number:EDA395-067-521-603
Manufacturer:EDAC
Manufacturer Number:395-067-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 67 positions with a single row layout, ensuring efficient and reliable connections. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees excellent conductivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it ideal for space-constrained setups. Elevate your electronics assembly with this versatile and dependable connector.