395-067-521-604

Heilind Number:EDA395-067-521-604
Manufacturer:EDAC
Manufacturer Number:395-067-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 67 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees both reliability and safety. The contact material, made of Copper Alloy, ensures excellent conductivity. With a straight mount orientation and a compact design, it's ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Elevate your PCB assembly with this top-of-the-line connector.