395-067-521-612

Heilind Number:EDA395-067-521-612
Manufacturer:EDAC
Manufacturer Number:395-067-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-612

Detailed Description

Enhance your connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector boasts a single row configuration with a total of 67 positions, ensuring optimal performance for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. With a contact pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Its straight mount orientation offers ease of installation, making it an essential component for any PCB assembly project.Upgrade your connectivity game with this cutting-edge connector.