395-067-521-688

Heilind Number:EDA395-067-521-688
Manufacturer:EDAC
Manufacturer Number:395-067-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-521-688

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row with a .1-inch pitch, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers superior strength and conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this black-colored connector, perfect for demanding environments.