395-067-523-101

Heilind Number:EDA395-067-523-101
Manufacturer:EDAC
Manufacturer Number:395-067-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-523-101

Detailed Description

Enhance your electronic systems with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, this connector features a straight mount orientation and a single row layout with 67 positions, ensuring seamless connectivity for your PCB assemblies. The black UL 94V-0 thermoplastic polyester housing material not only guarantees safety but also offers excellent heat and chemical resistance, meeting stringent industry standards. With a contact material of copper alloy, it ensures reliable conductivity for your critical applications. The .1-inch pitch and .2-inch row spacing allow for easy installation and maintenance, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component, perfect for demanding industries such as telecommunications, automotive, and aerospace.