395-067-523-102

Heilind Number:EDA395-067-523-102
Manufacturer:EDAC
Manufacturer Number:395-067-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-523-102

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout featuring 67 positions, it offers ample space for secure and efficient data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Trust in this essential component for high-performance connectivity in your projects.