395-067-523-112

Heilind Number:EDA395-067-523-112
Manufacturer:EDAC
Manufacturer Number:395-067-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-523-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 67 positions for seamless data transmission. Crafted with precision, each connector is designed with durability in mind, boasting a UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material. The straight mount orientation ensures easy installation, while a pitch of .1 inches and row spacing of .2 inches guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.