395-067-523-403

Heilind Number:EDA395-067-523-403
Manufacturer:EDAC
Manufacturer Number:395-067-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-523-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge 67-position Board To Board Card Edge Connector. Designed for seamless integration, this component boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile and efficient choice for your electronic projects. Trust in our superior quality and craftsmanship for all your connectivity needs.